
Universal configurable two-input logic gate with open-drain output. Features Schmitt trigger inputs, a maximum operating temperature of 85°C, and a minimum of -40°C. Operates with a supply voltage range of 800mV to 3.6V, supporting output currents up to 4mA. Surface mountable in a compact 1.45mm x 1mm x 0.5mm package, this RoHS compliant component is supplied on a 5000-piece tape and reel.
Onsemi 74AUP1G56L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -50mA |
| Length | 1.45mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Output Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 30ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G56L6X to view detailed technical specifications.
No datasheet is available for this part.
