
The 74AUP1G57FHX is a single CMOS Schmitt trigger IC with a high level output current of 4mA and a low level output current of 4mA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 800mV and 3.6V. The IC has a propagation delay of 3.4ns and a quiescent current of 500nA. It is available in a MICRO PACKAGE-6 and is RoHS compliant.
Onsemi 74AUP1G57FHX technical specifications.
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G57FHX to view detailed technical specifications.
No datasheet is available for this part.
