
CMOS universal configurable logic gate featuring Schmitt trigger inputs. This single-circuit, multi-function device offers three inputs and one output, with a maximum supply voltage of 3.6V and a minimum of 800mV. It provides a high-level output current of -4mA and a low-level output current of 4mA, with a propagation delay of 3.4ns. Operating across a temperature range of -40°C to 85°C, this surface-mount component boasts a low quiescent current of 500nA and gold contact plating.
Onsemi 74AUP1G57L6X technical specifications.
| Contact Plating | Gold |
| Height | 0.5mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.4ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G57L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
