Onsemi 74AUP1G58FHX technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G58FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
