
Universal configurable logic gate, CMOS technology, featuring a Schmitt trigger input for noise immunity. Operates with a minimum supply voltage of 800mV up to 3.6V, offering a low quiescent current of 500nA. This surface mount component boasts a 3.4ns propagation delay and a high-level output current of -4mA, with a low-level output current of 4mA. Packaged in tape and reel with gold contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi 74AUP1G58L6X technical specifications.
| Contact Plating | Gold |
| Height | 0.5mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G58L6X to view detailed technical specifications.
No datasheet is available for this part.
