
Configurable two-input logic gate with open-drain output, featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS device operates from 0.8V to 3.6V, offering a low quiescent current of 500nA and a maximum power dissipation of 120mW. Delivering 4mA low-level output current and -50mA high-level output current, it boasts a propagation delay of 30ns. Surface-mount package, ideal for compact designs.
Onsemi 74AUP1G95FHX technical specifications.
| Height | 0.55mm |
| High Level Output Current | -50mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1mm |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Propagation Delay | 30ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.02g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G95FHX to view detailed technical specifications.
No datasheet is available for this part.
