
CMOS logic gate with a 3-input, 1-output configuration, featuring Schmitt trigger inputs for enhanced noise immunity. This surface-mount component operates across a wide voltage range from 800mV to 3.6V, with a low quiescent current of 500nA. It offers a propagation delay of 30ns and a low-level output current of 4mA, suitable for applications requiring low power consumption. Packaged in a compact 1.45mm x 1mm x 0.5mm form factor, it is supplied on a 5000-piece tape and reel.
Onsemi 74AUP1G95L6X technical specifications.
| Height | 0.5mm |
| Input Type | SCHMITT TRIGGER |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G95L6X to view detailed technical specifications.
No datasheet is available for this part.
