
CMOS universal configurable logic gate featuring Schmitt trigger inputs. This surface mount IC operates from 0.8V to 3.6V with a propagation delay of 3.4ns and a quiescent current of 500nA. It offers 3 inputs and 1 output, supporting a high level output current of -4mA and a low level output current of 4mA. The component is RoHS compliant and packaged in a 5000-piece tape and reel.
Onsemi 74AUP1G97L6X technical specifications.
| Contact Plating | Gold |
| Height | 0.5mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G97L6X to view detailed technical specifications.
No datasheet is available for this part.
