
Onsemi 74AUP1G97L6X_F131 technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Number of Gates | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Series | 74AUP1G97 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G97L6X_F131 to view detailed technical specifications.
No datasheet is available for this part.
