
Surface mount configurable logic gate featuring a Schmitt trigger input and 3 inputs. This multi-function IC operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a high level output current of 4mA and low level output current of 4mA. With a propagation delay of 3.4ns and a quiescent current of 500nA, it is designed for low power applications. The component boasts a gold contact plating, a compact 1mm width, 0.5mm height, and 1.45mm length, operating within a temperature range of -40°C to 85°C.
Onsemi 74AUP1G98L6X technical specifications.
| Contact Plating | Gold |
| Height | 0.5mm |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 27.5ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1G98L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
