
Configurable logic gate with translator functionality, this CMOS integrated circuit features Schmitt trigger inputs and a 3.8ns propagation delay. Operating from 2.3V to 3.6V, it offers a low quiescent current of 500nA and supports a high level output current of -4mA and low level output current of 4mA. Designed for surface mount applications, this component boasts gold contact plating, a compact 1.45mm x 1mm x 0.55mm package, and is RoHS compliant.
Onsemi 74AUP1T97L6X technical specifications.
| Contact Plating | Gold |
| Height | 0.55mm |
| High Level Output Current | -4mA |
| Length | 1.45mm |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 8.9ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AUP1T97L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
