
The 74F02SJ is a 4-input NOR gate IC from Onsemi, operating within a supply voltage range of 4.5 to 5.5V. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device can handle a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. The 74F02SJ is RoHS compliant and features a propagation delay of 5.5ns and a turn-on delay time of 12ns.
Onsemi 74F02SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F02SJ to view detailed technical specifications.
No datasheet is available for this part.
