
The 74F1071MSA is a unidirectional Zener diode with a nominal supply current of 50mA and a peak pulse power of 800mW. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The diode is packaged in a surface mount SSOP package with a length of 7.2mm and a depth of 5.3mm. It is lead free and RoHS compliant.
Onsemi 74F1071MSA technical specifications.
| Capacitance | 25pF |
| Package/Case | SSOP |
| Depth | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Unidirectional Channels | 18 |
| Output Voltage | 5.25V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peak Pulse Power | 800mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F1071MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
