
Dual JK-type flip-flop IC, featuring positive edge clock triggering and a maximum operating frequency of 125MHz. This logic IC offers 2 bits of storage, with each element providing 1 bit. It operates with a supply voltage of 5V (4.5V to 5.5V range) and supports a maximum operating temperature of 70°C. The component is surface mountable in a 16-pin SOP package, with a propagation delay of 8ns and a turn-on delay time of 5.2ns. It is RoHS compliant and lead-free.
Onsemi 74F109SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F109SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
