
Triple 3-input NAND gate IC for logic applications. Features BIPOLAR technology with a 5V operating supply voltage range of 4.5V to 5.5V. Offers a typical propagation delay of 5ns and a turn-on delay time of 12ns. Designed for surface mount installation in a SOIC package, supporting 20mA low-level output current and -1mA high-level output current. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Onsemi 74F10SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F10SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
