
Dual JK-type flip-flop IC, featuring negative edge clock triggering and non-inverting polarity. Operates at a maximum frequency of 105MHz with a 5V supply voltage (4.5V to 5.5V range). This through-hole mounted component is housed in a 16-pin PDIP package, offering 2 bits of storage with a propagation delay of 6.5ns. Suitable for bipolar logic applications, it provides a high level output current of -1mA and a low level output current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74F112PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 105MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 19mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F112PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
