
The 74F11SJX is a 3-input AND gate IC with a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 5.6ns and a turn-on delay time of 12ns. The device is packaged in a SOIC package and is suitable for surface mount applications. The 74F11SJX operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Onsemi 74F11SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F11SJX to view detailed technical specifications.
No datasheet is available for this part.
