
Surface mount buffer IC featuring 3-state, non-inverting logic with four independent channels. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a high-level output current of -15mA and a low-level output current of 64mA. This BIPOLAR technology component has a propagation delay of 7.5ns and a turn-on delay time of 9ns, with a maximum operating temperature of 70°C. Packaged in a 14-pin SOIC for tape and reel distribution.
Onsemi 74F125SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F125SJX to view detailed technical specifications.
No datasheet is available for this part.
