
Quad 2-input NAND Schmitt trigger logic gate IC. Features BIPOLAR technology with a 5V operating supply voltage (4.5V to 5.5V range). Offers a 12.5ns propagation delay and 12ns turn-on delay. Designed for through-hole mounting in a DIP package, with a maximum operating temperature of 70°C. Provides 20mA low-level output current and -1mA high-level output current. Lead-free and RoHS compliant.
Onsemi 74F132PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F132PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
