
This 1-of-8 decoder/demultiplexer IC features 3 input lines controlling 8 output lines. It operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 9ns. The device supports a low-level output current of 20mA and a high-level output current of -1mA. Designed for surface mounting in a 16-pin SOP package, this RoHS compliant component is suitable for applications within a 0°C to 70°C operating temperature range.
Onsemi 74F138SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F138SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
