
1-of-8 Decoder/Demultiplexer IC, featuring 3 input lines and 8 output lines. This surface mount device operates with a single 5V supply, supporting a voltage range of 4.5V to 5.5V. It offers a propagation delay of 9ns and is RoHS compliant. The component is designed with an inverting polarity and a BIPOLAR technology, providing a high level output current of 20mA and a low level output current of 1mA.
Onsemi 74F138SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F138SJX to view detailed technical specifications.
No datasheet is available for this part.
