
Dual 1-of-4 decoder/demultiplexer IC featuring two independent 1-of-4 demultiplexing circuits. Each circuit offers 2 inputs and 4 outputs, with a single supply voltage operation of 5V (4.5V to 5.5V range). This surface mount component, packaged in SOP, provides a propagation delay of 9ns and supports a high-level output current of 20mA and low-level output current of 1mA. Operating within a temperature range of 0°C to 70°C, it is lead-free and RoHS compliant.
Onsemi 74F139SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F139SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
