
Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits, each with a single input. This surface mount component operates with a supply voltage of 5V, within a range of 4.5V to 5.5V. It offers a low-level output current of 20mA and a high-level output current of -1mA. The device boasts a propagation delay of 10.5ns and a turn-on delay time of 11.5ns. Packaged in a 14-pin SOIC format, this lead-free and RoHS compliant component is ideal for logic applications.
Onsemi 74F14SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F14SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
