
8-input, 1-output multiplexer IC featuring a single independent circuit. This through-hole, DIP-packaged component operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a high-level output current of 20mA and a low-level output current of 1mA, with a propagation delay of 7ns. The device is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Onsemi 74F151APC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 13.5mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F151APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
