
Quad 2-input multiplexer IC, featuring 8 inputs and 4 outputs. This surface mount device operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a high-level output current of 20mA and a low-level output current of 1mA, with a propagation delay of 6ns. Packaged in a 16-pin SOIC format, this RoHS compliant component is supplied on tape and reel.
Onsemi 74F157ASCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F157ASCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
