Synchronous 4-bit binary counter, operating at up to 120MHz. Features positive edge clock triggering and asynchronous reset. This through-hole mounted integrated circuit utilizes BIPOLAR technology and operates with a supply voltage range of 4.5V to 5.5V. It is RoHS compliant and packaged in a PDIP.
Onsemi 74F161APC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16.5ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F161APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
