
Synchronous 4-bit binary counter IC, featuring positive edge clock trigger and asynchronous reset. This BIPOLAR technology component operates with a 4.5V to 5.5V supply voltage range and a maximum operating temperature of 70°C. Designed for surface mount applications, it is packaged in a 16-pin SOIC format, supplied on tape and reel. Key performance metrics include a 10ns propagation delay and a 16.5ns turn-on delay time.
Onsemi 74F161ASCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F161ASCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
