Onsemi 74F164APC technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F164APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
