
6-bit D-type flip-flop IC, featuring positive edge clock triggering and a maximum operating frequency of 80MHz. This logic IC offers a 5V operating supply voltage, with a range of 4.5V to 5.5V, and a propagation delay of 10ns. Designed for surface mounting in a 16-SOP package, it supports a high level output current of -1mA and a low level output current of 20mA. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Onsemi 74F174SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F174SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
