
4-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This bipolar logic IC operates at a maximum frequency of 140MHz with a propagation delay of 8.5ns. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and offers 20mA low-level output current. Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component is ideal for digital logic applications.
Onsemi 74F175SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F175SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
