Onsemi 74F182PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F182PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
