Onsemi 74F189SC technical specifications.
| Access Time | 27ns |
| Package/Case | SOIC |
| Frequency | 27GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64b |
| Memory Type | Volatile, , RAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F189SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
