
Four-bit synchronous binary counter, featuring positive edge clock triggering and asynchronous reset. Operates with a maximum frequency of 125MHz and a supply voltage range of 4.5V to 5.5V. This through-hole mounted component utilizes BIPOLAR technology and is housed in a 16-pin DIP package, with a propagation delay of 12.5ns. Suitable for operation within a temperature range of 0°C to +70°C, it is RoHS compliant.
Onsemi 74F193PC technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F193PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
