
The 74F193SC is a 4-bit counter IC with positive edge trigger type. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. This lead-free device is mounted on the surface and packaged in SOIC. It is compliant with RoHS standards and features a propagation delay of 12.5ns and turn-on delay time of 16.5ns.
Onsemi 74F193SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F193SC to view detailed technical specifications.
No datasheet is available for this part.
