
Dual 4-input NAND gate IC, featuring 2 independent gates. Surface mountable in a SOIC package, this bipolar logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 20mA and high-level output current of -1mA. Propagation delay is 5ns, with a turn-on delay time of 12ns. Suitable for operation between 0°C and 70°C, this RoHS compliant component is lead-free.
Onsemi 74F20SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F20SJ to view detailed technical specifications.
No datasheet is available for this part.
