Onsemi 74F219SJ technical specifications.
| Access Time | 27ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | No |
| Series | 74F219 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F219SJ to view detailed technical specifications.
No datasheet is available for this part.