
8-bit, 3-state, inverting transceiver for through-hole mounting. Features 24mA high-level output current and 64mA low-level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a 6ns propagation delay and 9ns turn-on delay time. Packaged in PDIP with a maximum operating temperature of 70°C. RoHS compliant.
Onsemi 74F245PC technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 95mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F245PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
