
Bidirectional 8-bit transceiver with non-inverting logic function, featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers high-level output current of 24mA and low-level output current of 64mA. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component boasts a propagation delay of 6ns.
Onsemi 74F245SJX technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F245SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
