
8-input, 1-output multiplexer IC featuring a 7ns propagation delay and 24mA high-level output current. This non-inverting logic device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Designed for through-hole mounting in a PDIP package, it offers a single independent circuit with 8 input lines and 1 output line. RoHS compliant and lead-free, this multiplexer is suitable for applications within a 0°C to 70°C temperature range.
Onsemi 74F251APC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F251APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
