
The 74F251ASJX is a single-channel multiplexer with 8 independent inputs, operating on a 5V supply voltage. It can source up to 24mA of current from its high-level output. The device is packaged in a surface-mount SOP package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Onsemi 74F251ASJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F251ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
