
Dual 4-input, 3-state multiplexer IC, featuring 8 total inputs and 2 independent output lines. This surface mount component operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 7ns and supports high-level output current of 24mA and low-level output current of 3mA. The device is RoHS compliant and lead-free, packaged in a 16-pin SOP for tape and reel distribution.
Onsemi 74F253SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F253SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
