
Quad 2-input multiplexer IC featuring 4 independent circuits. This non-inverting logic component offers 8 total inputs and 4 outputs, with a high-level output current of 24mA and low-level output current of 3mA. Operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage, it boasts a 5.5ns propagation delay. The PDIP package supports through-hole mounting and the component is lead-free and RoHS compliant.
Onsemi 74F257APC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F257APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
