
Quad 2-input multiplexer IC, surface mountable in a SOIC package. Features 4 independent 2-input multiplexer circuits, each with 8 inputs and 4 outputs. Offers a 5.5ns propagation delay and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Supports a high-level output current of 24mA and a low-level output current of 3mA. This non-inverting, lead-free component is RoHS compliant and suitable for operation between 0°C and 70°C.
Onsemi 74F257ASC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F257ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
