
The 74F27SCX is a 3-input NOR gate from Onsemi with a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It has a propagation delay of 6ns and is available in a tape and reel packaging. The device is not RoHS compliant and is part of the 74F27 series.
Onsemi 74F27SCX technical specifications.
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74F27 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F27SCX to view detailed technical specifications.
No datasheet is available for this part.