
The 74F280PC is a 9-bit error detection IC with a high level output current of 20mA and a low level output current of 20mA. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a lead-free PDIP package and is RoHS compliant. It features a propagation delay of 16ns and is suitable for use in error detection and correction applications.
Onsemi 74F280PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F280PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
