Onsemi 74F280SJX technical specifications.
| Package/Case | SOP |
| Height | 1.8mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 17ns |
| Weight | 0.008501oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F280SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
