
The 74F299PC is an 8-bit 8-input 8-output 3-state shift register with a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. It is packaged in a PDIP package and is mounted through a hole. The device is not RoHS compliant and contains lead. It has a propagation delay of 9ns and is available in a rail/Tube packaging.
Onsemi 74F299PC technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F299PC to view detailed technical specifications.
No datasheet is available for this part.
