
Eight-input NAND gate IC featuring BIPOLAR technology. This logic gate operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 5ns. Designed for through-hole mounting in a PDIP package, it supports a low-level output current of 20mA and a high-level output current of -1mA. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Onsemi 74F30PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F30PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
