
The 74F350PC is a 4-bit shift register with 7 input lines and 3-state outputs. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free DIP package. The device has a maximum supply voltage of 5.5V and a propagation delay of 6ns.
Onsemi 74F350PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 7 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F350PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
