
The 74F366PC is a 6-bit inverting buffer with a high level output current of 64mA and a propagation delay of 6.5ns. It is available in a DIP package and is suitable for use in through-hole mounting applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It has a quiescent current of 49mA and is available in a package quantity of 25 units per rail/Tube packaging.
Onsemi 74F366PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 49mA |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F366PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
